1617788-9

Heilind Number:AMP1617788-9
Manufacturer:TE Connectivity
Manufacturer Number:1617788-9
ECAD Model:
3D Model

Description:

FCA-210-0917L=M83536/9-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-017L
SKU:AMP1617788-9

Detailed Description

Enhance your electronic systems with the FCA-210-0917L, a high-performance power relay designed for precision and reliability. With a durable construction and advanced features, this relay offers seamless operation in a variety of applications. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it ensures efficient power transfer while maintaining signal integrity. The Horizontal Flange Mount design allows for easy installation, while the solder hook terminal configuration guarantees secure connections. With a coil resistance of 80 Ω and a coil voltage of 12 VDC, this relay delivers consistent performance under demanding conditions. Its 2 Form C, DPDT contact arrangement provides versatile switching capabilities, making it ideal for complex circuitry. Rated for temperatures ranging from -70 to 125 °C, it can withstand extreme environmental conditions with ease. Whether you're in the industrial, automotive, or aerospace sector, the FCA-210-0917L is the perfect solution for your power relay needs. Elevate your systems with this essential component, ensuring smooth and efficient operation at all times.