1617788

Heilind Number:AMP1617788
Manufacturer:TE Connectivity
Manufacturer Number:1617788
ECAD Model:
3D Model

Description:

FCA-210-0912M=M83536/9-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617788

Detailed Description

Energize your power control systems with our FCA-210-0912M relay, designed to deliver reliable performance in demanding environments. Featuring a contact arrangement of 2 Form C, or DPDT, with 2 C/O contacts, this relay ensures seamless power switching. With a durable construction and silver cadmium oxide contacts plated in gold, it guarantees long-lasting operation even in extreme conditions. The coil's 12 VDC voltage requirement and low 80 Ω resistance make it efficient and cost-effective, while the maximum switching voltage of 115/200 VAC (60-400 Hz) allows for versatile applications. Whether you're in need of a dependable relay for industrial machinery or automotive systems, this Plain Case mounted device is the perfect solution. Trust in its high-quality performance, even in temperatures ranging from -70 to 125 °C. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental sustainability. Upgrade your power relay solutions with this advanced and dependable component.