1617789-9

Heilind Number:AMP1617789-9
Manufacturer:TE Connectivity
Manufacturer Number:1617789-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-210-HX1=MIDRANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617789-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617789-9

Detailed Description

Enhance your electrical system with the FCA-210-HX1, a high-performing midrange relay designed for optimal functionality. Featuring a horizontal flange mount for easy installation, this relay boasts a durable construction with silver cadmium oxide contacts ensuring reliable performance. With a 10A amperage rating, it can handle moderate power loads with ease. The 2 Form C, DPDT contact arrangement provides versatile switching capabilities, while the 6VDC coil voltage and 20Ω coil resistance make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -70 to 125°C, this relay is built to withstand even the harshest environments. RoHS compliant and equipped with solder pins for secure connections, it meets the highest standards of quality and safety. Upgrade your power relay system with the FCA-210-HX1 and experience seamless operation in any setting.