1617792-6

Heilind Number:AMP1617792-6
Manufacturer:TE Connectivity
Manufacturer Number:1617792-6
ECAD Model:
3D Model

Description:

MAPT-5=TRANSISTOR TO-5 RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617792-6
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP1617792-6

Detailed Description

Enhance your circuitry with the MAPT-5 Transistor TO-5 Relay, a compact yet powerful component designed for printed circuit board mounting. Featuring a coil resistance of 50 Ω and a coil voltage of 5 VDC, this relay offers reliable performance in signal and communication applications. Its 2 Form C, DPDT contact configuration with 2 C/O contacts allows for versatile connectivity, while the maximum switching voltage of 28 VDC ensures efficient operation. With PC pin termination and a contact current rating of 1 A, this relay is ideal for a wide range of electronic projects. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your needs. Elevate your relay systems with the MAPT-5 and experience seamless signal transmission.