| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TD230C-1002SY |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 10 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Adjustable |
| SKU: | AMP1617802-5 |
TD230C-1002SY
Specifications
Detailed Description
Enhance your control systems with the TD230C-1002SY Time Delay Relay, offering precise timing capabilities for a range of applications. This relay operates with a delay of 1-10 seconds, providing reliable performance in various settings. Featuring a hermetically sealed metallic enclosure and raised vertical flange mount, it ensures durability and secure installation. With a DPDT contact arrangement and solder hook terminals, this relay offers versatile connectivity options. Its adjustable control type allows for customization, while its RoHS compliance underscores its environmental responsibility. Trust in the TD230C-1002SY for efficient and accurate timing functions in your projects.

