TD229C-1203TY

Heilind Number:AMP1617805-4
Manufacturer:TE Connectivity
Manufacturer Number:TD229C-1203TY
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

TD229C-1203TY=TDFR 120 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TD229C-1203TY
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:120 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP1617805-4

Detailed Description

Enhance your electrical system with the TD229C-1203TY=TDFR 120 SEC Time Delay Relay. Operating at 10 A with 28 VDC and 115 VAC, this relay offers reliable performance in a compact form. Featuring a Raised Vertical Flange Mount for easy installation, it ensures secure connectivity with Solder Pin Terminals. The Delay on Release operation type, along with a repeatability of ±10%, guarantees precise timing control. With an enclosure that is Hermetic Sealed Metallic, it is durable and suitable for various environments. Its 2 Form C, DPDT contact arrangement provides versatility, and the fixed control type simplifies setup. Ideal for applications requiring a 120-second delay, this relay is a dependable component for your projects. Please note, it is not RoHS compliant.