| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TD229-4001S |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 4 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP1617807-1 |
TD229-4001S
| Heilind Number: | AMP1617807-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TD229-4001S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TD229-4001S, a powerful Time Delay Relay featuring a Delay on Release operation type. With an amperage of 10 A at 28 VDC and 115 VAC, it delivers reliable performance in various power setups. The hermetic sealed metallic enclosure ensures durability, while the Raised Vertical Flange Mount design offers easy installation. Perfect for applications requiring precise timing, this relay boasts a delay time of 4 seconds and repeatability of ±10%. Its 2 Form C, DPDT contact arrangement with Solder Hook Terminals guarantees efficient connectivity. Trust in the TD229-4001S for seamless control and operation in your electronic systems.

