1617807-3

Heilind Number:AMP1617807-3
Manufacturer:TE Connectivity
Manufacturer Number:1617807-3
ECAD Model:
3D Model

Description:

FC-335-SY3=RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617807-3
Amperage:35 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Screw
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP1617807-3

Detailed Description

Enhance your electrical system with our FC-335-SY3 Relay, featuring a robust 3PST configuration for reliable performance. With a high amperage rating of 35A, this power relay is suitable for demanding applications. The raised vertical flange mount ensures secure installation, while the silver cadmium oxide contacts guarantee efficient conductivity. Operating at a coil voltage of 28VDC, it offers seamless switching capabilities at a maximum voltage of 115/200VAC. Engineered for durability, this relay can withstand extreme temperatures ranging from -70 to 125°C, making it ideal for diverse environments. With a screw terminal configuration and RoHS compliance, it's easy to integrate into your setup while adhering to environmental standards. Explore our range of power relays for dependable solutions in your projects.