| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617807-4 |
| Amperage: | 35 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 28 VDC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Screw |
| Contact Arrangement: | 3 Form X, 3PST-NO-DM |
| SKU: | AMP1617807-4 |
1617807-4
Specifications
Detailed Description
Enhance your power relay system with our top-of-the-line FC-335-SY4. Designed for optimal performance, this relay features a 3PST contact arrangement with Silver Cadmium Oxide (AgCdO) contacts, ensuring reliable conductivity. With a 35 A amperage and raised vertical flange mount, it's perfect for high-power applications. The coil resistance of 160 Ω and coil voltage of 28 VDC offer efficient operation, while the maximum switching voltage of 115/200 VAC (50-400 Hz) guarantees versatility. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is a durable and essential component for any industrial setup. With screw terminal configuration and RoHS compliance, it's both convenient and environmentally friendly. Upgrade to the FC-335-SY4 and experience seamless power management like never before.

