1617814-4

Heilind Number:AMP1617814-4
Manufacturer:TE Connectivity
Manufacturer Number:1617814-4
ECAD Model:
3D Model

Description:

TD231-1003P=TDAR 100 S M83726/31-1003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617814-4
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:100 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP1617814-4

Detailed Description

Enhance your electrical system with our TD231-1003P Time Delay Relay. This high-performance component features a 2 Form C contact arrangement, providing versatility for your applications. With a delay time of 100 seconds and adjustable control type, it offers precise timing functionality. Operating at 10 A at 28 VDC and 115 VAC, it ensures reliable performance. The hermetically sealed metallic enclosure guarantees durability, while the solder pin terminals streamline installation. Perfect for various industries, this relay is a must-have for any project requiring delay on release operation. With ±10% repeatability and compliance with RoHS regulations, it combines efficiency with environmental responsibility. Upgrade your system with the TD231-1003P Time Delay Relay today.