1617814-9

Heilind Number:AMP1617814-9
Manufacturer:TE Connectivity
Manufacturer Number:1617814-9
ECAD Model:
3D Model

Description:

TD229-1001S=TDFR 1 SEC M83726/29-1001S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617814-9
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 second
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP1617814-9

Detailed Description

Experience precision timing with our TD229-1001S Time Delay Relay. Designed for seamless performance in critical applications, this relay offers a delay on release operation type with a 1-second delay time, ensuring accurate timing control. With an amperage rating of 10A at 28VDC and 115VAC, it guarantees reliable power management. The hermetic sealed metallic enclosure provides durability and protection in harsh environments. Featuring a raised vertical flange mount and solder hook terminal termination, it offers easy installation. Its 2 Form C, DPDT contact arrangement ensures versatile connectivity. Trust in the quality and performance of this essential component for your timing needs.