| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617815-4 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 4 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP1617815-4 |
1617815-4
| Heilind Number: | AMP1617815-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1617815-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the TD228-4001P, a robust Time Delay Relay designed for precision performance. With a delay time of 4 seconds and a contact arrangement of 2 Form C (DPDT), this relay offers versatile control options. Operating at 10 A at 28 VDC and 115 VAC, it ensures efficient power management. The raised vertical flange mount and hermetic sealed metallic enclosure guarantee secure installation in any application. Featuring solder pin terminals for easy connectivity, this relay provides reliable operation with a repeatability of ±10%. Trust in its fixed control type for consistent functionality, ideal for a variety of industrial settings.

