1618241-9

Heilind Number:AMP1618241-9
Manufacturer:TE Connectivity
Manufacturer Number:1618241-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K81A335=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618241-9
Mount Type:Printed Circuit Board
Maximum Voltage:26.5 VDC
Coil Resistance:290 Ω
Coil Voltage:26.5 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:5 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:High Voltage Tabs
SKU:AMP1618241-9

Detailed Description

Elevate your circuitry with the K81A335 Vacuum Relay, a high-performance component designed for precision operation. This SPST-NO relay offers seamless connectivity with a coil voltage of 26.5 VDC and a coil resistance of 290 Ω. Perfect for PCB mounting, it guarantees efficient power transfer with a maximum voltage rating of 26.5 VDC and a contact current rating of 5 A. With 1 Form A contact arrangement, it ensures reliable switching in your high-voltage applications. The termination type features PCB tails for easy installation, complemented by high-voltage tabs for secure power termination. Crafted for durability and performance, this relay is a must-have in your electronic arsenal. Please note that it is not RoHS compliant. Elevate your circuitry with the K81A335 Vacuum Relay, a high-performance component designed for precision operation. This SPST-NO relay offers seamless connectivity with a coil voltage of 26.5 VDC and a coil resistance of 290 Ω. Perfect for PCB mounting, it guarantees efficient power transfer with a maximum voltage rating of 26.5 VDC and a contact current rating of 5 A. With 1 Form A contact arrangement, it ensures reliable switching in your high-voltage applications. The termination type features PCB tails for easy installation, complemented by high-voltage tabs for secure power termination. Crafted for durability and performance, this relay is a must-have in your electronic arsenal. Please note that it is not RoHS compliant.