1618256-2

Heilind Number:AMP1618256-2
Manufacturer:TE Connectivity
Manufacturer Number:1618256-2
ECAD Model:
3D Model

Description:

PD10A245=RELAY, VACUUM, SPST-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618256-2
Mount Type:Printed Circuit Board
Maximum Voltage:320 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:Stud Terminals
SKU:AMP1618256-2

Detailed Description

Enhance your circuitry with our PD10A245 high-voltage vacuum relay, designed for reliable performance in demanding environments. Featuring a single-pole, single-throw normally open contact arrangement, this SPST-NO relay is perfect for applications requiring a maximum voltage of 320 VDC and a contact current rating of 10 A. With a coil voltage of 12 VDC and a low coil resistance of 70 Ω, it ensures efficient operation. The PCB tail mount type and stud terminals make installation a breeze, while its robust design guarantees durability. Whether you're in the industrial, automotive, or aerospace sector, this relay is a versatile and essential component for your projects. Rest assured of its quality as it complies with industry standards. Upgrade your system with the PD10A245 and experience seamless relay performance.