1618256-3

Heilind Number:AMP1618256-3
Manufacturer:TE Connectivity
Manufacturer Number:1618256-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PD10A335=RELAY, VACUUM, SPST-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618256-3
Mount Type:Printed Circuit Board
Maximum Voltage:320 VDC
Coil Resistance:290 Ω
Coil Voltage:24 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:PCB Solder Connections
SKU:AMP1618256-3

Detailed Description

Elevate your circuit board applications with the PD10A335 Vacuum Relay, a high-performance component designed for reliable signal switching. With a single-pole, single-throw normally open contact arrangement, it offers seamless connectivity for up to 320 VDC and 10 A current ratings. The 24 VDC coil voltage, paired with a low 290 Ω coil resistance, ensures efficient operation. Featuring PCB tail terminations for easy installation, this relay is a versatile solution for high voltage requirements. Non-RoHS compliant.