1618256-4

Heilind Number:AMP1618256-4
Manufacturer:TE Connectivity
Manufacturer Number:1618256-4
ECAD Model:
3D Model

Description:

PD10A345=RELAY, VACUUM, SPST-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618256-4
Mount Type:Printed Circuit Board
Maximum Voltage:320 VDC
Coil Resistance:290 Ω
Coil Voltage:24 VDC
Termination Type:PCB Tails
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:Stud Terminals
SKU:AMP1618256-4

Detailed Description

Enhance circuit functionality with the PD10A345 Vacuum Relay, featuring a single-pole, single-throw normally open contact arrangement. Designed for high voltage applications, this relay offers a maximum voltage of 320 VDC and a robust 10 A contact current rating. With a coil voltage of 24 VDC and a coil resistance of 290 Ω, it ensures reliable operation. Terminate effortlessly with PCB tails for both the coil and power connections. RoHS compliance adds to its environmentally friendly appeal. Perfect for applications requiring precise control and high performance in the realm of special purpose relays. Elevate your electronic systems with the efficiency and durability of this high-quality relay.