1618256-6

Heilind Number:AMP1618256-6
Manufacturer:TE Connectivity
Manufacturer Number:1618256-6
ECAD Model:
3D Model

Description:

PD10AA47=RELAY, VACUUM, SPST-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618256-6
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:PCB Solder Connections
SKU:AMP1618256-6

Detailed Description

Enhance your electronic systems with the PD10AA47 Vacuum Relay, a high-performance component designed for precision control. With a single-pole, single-throw normally open contact arrangement and a maximum voltage rating of 320 VDC, this relay ensures reliable operation in demanding applications. Featuring a coil voltage of 12 VDC and a low coil resistance of 70 Ω, it offers efficient power management. The panel mount design with stud terminals facilitates easy installation, while the PCB solder connections provide secure power termination. With a contact current rating of 10 A, this relay is ideal for high-power circuits. Whether you're in the industrial, automotive, or aerospace sector, this relay is a versatile solution for your high-voltage switching needs. Please note that this product is not RoHS compliant. Elevate your system's performance with the PD10AA47 Vacuum Relay.