1618256-8

Heilind Number:AMP1618256-8
Manufacturer:TE Connectivity
Manufacturer Number:1618256-8
ECAD Model:
3D Model

Description:

PD10AB47=RELAY, VACUUM, SPST-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618256-8
Mount Type:Panel Mount
Maximum Voltage:320 VDC
Coil Resistance:290 Ω
Coil Voltage:24 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:PCB Tails
Power Termination:PCB Solder Connections
SKU:AMP1618256-8

Detailed Description

Enhance your circuitry with this PD10AB47 Vacuum Relay, a high-performance component designed for panel mounting. Its SPST-N contact arrangement features a 1 Form A configuration, providing reliable operation for various applications. With a maximum voltage of 320 VDC and a contact current rating of 10A, this relay ensures efficient power management. The coil operates at 24VDC with a resistance of 290Ω, and termination is facilitated through convenient stud terminals. The absence of auxiliary contacts streamlines installation, while PCB solder connections guarantee secure power termination. RoHS compliance underscores our commitment to environmental responsibility. Elevate your relay systems with this high-voltage solution.