1618274-2

Heilind Number:AMP1618274-2
Manufacturer:TE Connectivity
Manufacturer Number:1618274-2
ECAD Model:
3D Model

Description:

HC-1/115VDC=RELAY, VACUUM, SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618274-2
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:115 VDC
Coil Resistance:6000 Ω
Coil Voltage:115 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:25 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP1618274-2

Detailed Description

Improve the efficiency and performance of your high-voltage applications with the Kilovac HC-1/115VDC Vacuum SPD Relay. This rugged and reliable component is designed for seamless operation at a maximum voltage of 115 VDC. Featuring a 1 Form C (SPDT) contact arrangement with a contact current rating of 25 A, it ensures optimal conductivity and switching capabilities. The coil voltage of 115 VDC, along with a coil resistance of 6000 Ω, allows for precise and controlled activation. With threaded mount and turret terminals for easy installation, this relay is perfect for a variety of industrial and commercial settings. RoHS compliance guarantees environmentally friendly operation. Whether you're in telecommunications, aerospace, or power generation, the Kilovac HC Relay is the perfect solution for your high-voltage relay needs.