| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1618274-3 |
| Series: | Kilovac HC |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 80 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 25 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP1618274-3 |
1618274-3
Specifications
Detailed Description
Enhance your electronic systems with the HC-1/12VDC Vacuum Relay from the Kilovac HC series. This reliable SPDT relay operates at a maximum voltage of 12 VDC, with a coil resistance of 80 Ω. Featuring Turret Terminals for secure connections, it ensures efficient performance in high-current applications, with a contact current rating of 25 A. The 1 Form C contact arrangement offers versatility, while the threaded mount type facilitates easy installation. With bifurcated terminals for power termination, this relay guarantees robust and stable operation. Upgrade your setup with this high-quality component, perfect for industrial and commercial use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1618274-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||


