1618277-1

Heilind Number:AMP1618277-1
Manufacturer:TE Connectivity
Manufacturer Number:1618277-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K70A841=RELAY, PRESSURIZED, SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1618277-1
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:75 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:10 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP1618277-1

Detailed Description

Elevate your relay game with the K70A841, a high-performance SPST-NO pressurized relay designed for precision in demanding applications. With a maximum voltage rating of 26.5 VDC and a robust 10A contact current rating, this threaded mount relay ensures reliable operation even in high-stress environments. Boasting a coil resistance of 75 Ω and coil voltage of 26.5 VDC, it guarantees efficient signal transmission. Featuring turret terminals for secure connections and flying leads for power termination, installation is a breeze. Whether you're in aerospace, defense, or industrial sectors, this relay, meeting the highest quality standards, is your trusted partner for seamless control and switching. Rest assured, it's crafted with attention to detail and performance in mind, making it a standout choice for your high-voltage relay needs.