| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1618278-3 |
| Series: | Kilovac KC |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 60 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 50 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP1618278-3 |
1618278-3
Specifications
Detailed Description
The Kilovac KC series presents the KC-11/12VDC Vacuum Relay, designed for high-performance applications. With a maximum voltage rating of 12 VDC and a contact current rating of 50 A, this SPDT relay ensures reliable switching operations. Featuring a threaded mount type and turret terminals for both coil and power termination, it offers easy and secure installation. The coil resistance of 60 Ω and coil voltage of 12 VDC make it efficient and power-saving. With 1 Form C contact arrangement and no auxiliary contacts, this relay is perfect for specialized high voltage circuitry. Non-RoHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||

