1622196-1

Heilind Number:AMP1622196-1
Manufacturer:TE Connectivity
Manufacturer Number:1622196-1
ECAD Model:
3D Model

Description:

LR0204 1% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622196-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 155 °C
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622196-1

Detailed Description

Enhance your circuitry with the LR0204 1% 22K resistor, a high-performance component designed for precise voltage regulation. With a power rating of .25 W and a thin film element type, it ensures reliable operation even in extreme temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper termination provide easy and secure installation, while its 1% tolerance and ±100 ppm/°C temperature coefficient guarantee accurate resistance values. Measuring 3.5 x 2 mm, this resistor is compact yet powerful, making it ideal for various electronic applications. Upgrade your devices with this dependable through-hole resistor, perfect for demanding environments.