1622218-1

Heilind Number:AMP1622218-1
Manufacturer:TE Connectivity
Manufacturer Number:1622218-1
ECAD Model:
3D Model

Description:

LR0204 1% 33K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622218-1
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:33 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622218-1

Detailed Description

Enhance circuit performance with our LR0204 1% 33K Through Hole Resistor. Designed for precision and reliability, this thin film resistor features a power rating of .25 W and a tolerance of 1%, ensuring accurate resistance values. With a rated voltage of 200 V and operating temperature range of -55 to 155 °C, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads provide easy installation, while the compact 3.5 x 2 mm dimensions save space on your PCB. Trust in the ±100 ppm/°C temperature coefficient for stable performance over time. Perfect for industrial, automotive, and consumer electronics, this resistor is a dependable choice for your next project.