| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622226-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 390 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622226-1 |
1622226-1
| Heilind Number: | AMP1622226-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622226-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with the LR0204 1% 390R Axial Leaded resistor. This high-quality component boasts a power rating of .25 W and a resistance of 390 Ω, providing reliable performance in a compact 3.5 x 2 mm package. With tinned copper leads for easy installation, it can handle a rated voltage of 200 V and operate in a wide temperature range from -55 to 155 °C. The thin film element offers precision and stability, with a low tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Ideal for through-hole mounting, this resistor is a must-have for your electronic projects.

