| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622263-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 620 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622263-1 |
1622263-1
| Heilind Number: | AMP1622263-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622263-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR0204 1% 620R through-hole resistor. Designed for reliable operation in a wide temperature range from -55 to 155°C, this resistor offers a precise resistance value of 620 ohms with a tolerance of 1%. With a power rating of .25W and a rated voltage of 200V, it is suitable for a variety of electronic applications. The thin film element ensures high stability, while the axial leaded mount type with tinned copper leads allows for easy installation. Trust in the quality and durability of this resistor for your projects.

