1622296-1

Heilind Number:AMP1622296-1
Manufacturer:TE Connectivity
Manufacturer Number:1622296-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622296-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:100 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622296-1

Detailed Description

Enhance your electronic projects with our LR1 1% 100K resistor. Designed for precision and reliability, this axial leaded resistor boasts a power rating of .6W, making it suitable for a wide range of applications. With tinned copper leads for easy installation, it offers a resistance of 100 KΩ and operates efficiently in temperatures ranging from -55 to 155°C. Featuring a thin film element type with a 1% tolerance and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance. RoHS compliant and with a rated voltage of 350V, this resistor is not only high-quality but also environmentally friendly. Upgrade your circuitry with this essential component.