| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622297-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622297-1 |
1622297-1
Specifications
Detailed Description
Enhance your electronic circuits with the LR1 1% 100R resistor, a reliable component with a power rating of 0.6 W. Designed for axial leaded mounting, it ensures easy installation with its tinned copper leads. Operating efficiently within a wide temperature range of -55 to 155 °C, this resistor offers stable performance in diverse environments. With a resistance of 100 Ω and a rated voltage of 350 V, it meets the demands of various applications. The thin film element and a tolerance of 1% guarantee precision in signal processing. Boasting RoHS compliance, this resistor is not only high-performing but also environmentally friendly. Upgrade your projects with this essential through-hole component.

