1622298-1

Heilind Number:AMP1622298-1
Manufacturer:TE Connectivity
Manufacturer Number:1622298-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622298-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622298-1

Detailed Description

Enhance your circuitry with the LR1 1% 10K resistor, a reliable component designed for precision performance. Featuring an axial leaded mount type and tinned copper leads for secure connections, this thin film resistor offers a resistance of 10 KΩ with a tolerance of 1%. With a power rating of .6 W and a rated voltage of 350 V, it can withstand demanding operating conditions ranging from -55 to 155 °C. Its compact dimensions of 6.2 x 2.3 mm make it suitable for various applications. The resistor's ±50 ppm/°C temperature coefficient ensures stable performance over a wide temperature range. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your electronics with this high-quality LR1 resistor for optimal reliability and precision.