1622308-1

Heilind Number:AMP1622308-1
Manufacturer:TE Connectivity
Manufacturer Number:1622308-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 120R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622308-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622308-1

Detailed Description

Enhance your electronic circuits with our LR1 1% 120R through-hole resistor. This high-quality component, featuring a thin film element and a 1% tolerance, ensures precise and reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .6 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded mount type and tinned copper leads make for easy installation. RoHS compliant and measuring 6.2 x 2.3 mm, this resistor is a compact yet powerful solution for your circuit design needs.