1622316-1

Heilind Number:AMP1622316-1
Manufacturer:TE Connectivity
Manufacturer Number:1622316-1
ECAD Model:
3D Model

Description:

LR1 1% 13K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622316-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:13 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622316-1

Detailed Description

Enhance your circuitry with our LR1 1% 13K axial-leaded resistor, offering superior performance with a power rating of 0.6W. Featuring tinned copper leads for secure connections, this thin film resistor guarantees precise resistance of 13 KΩ with a tolerance of 1%. Operating seamlessly in temperatures ranging from -55 to 155°C and with a rated voltage of 350V, it is ideal for a wide range of applications. With a compact size of 6.2 x 2.3mm, this resistor is the perfect choice for your through-hole mounting needs, ensuring reliability and stability in your electronic designs. Crafted with a temperature coefficient of ±50 ppm/°C, it provides consistent performance even in varying environmental conditions. Trust in our high-quality resistor for your projects, meeting stringent standards for excellence in passive components.