1622345-1

Heilind Number:AMP1622345-1
Manufacturer:TE Connectivity
Manufacturer Number:1622345-1
ECAD Model:
3D Model

Description:

LR1 1% 18K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622345-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:18.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622345-1

Detailed Description

Enhance your electronic projects with our LR1 1% 18K2 thin film resistor. Featuring a power rating of .6W and a resistance of 18.2 KΩ, this axial leaded resistor ensures reliable performance in a compact 6.2 x 2.3mm package. With tinned copper leads for easy installation, it can handle a rated voltage of 350V and operates smoothly in a wide temperature range from -55 to 155°C. Offering a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C, it guarantees precision and stability in your circuits. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a must-have for your collection. Explore its capabilities in various applications, from audio equipment to industrial machinery, and experience superior quality and durability.