1622347-2

Heilind Number:AMP1622347-2
Manufacturer:TE Connectivity
Manufacturer Number:1622347-2
ECAD Model:
3D Model

Description:

LR1 1% 18R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622347-2
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:18.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622347-2

Detailed Description

Enhance your circuitry with this LR1 resistor, featuring a 1% tolerance for precision performance. With a power rating of 0.6W, it ensures reliable operation in a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the thin film element type guarantees high-quality resistance. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a rated voltage of 350V, this resistor is both versatile and durable. Its resistance of 18.2Ω, temperature coefficient of ±50 ppm/°C, and 2 terminations further exemplify its efficiency. Upgrade your through-hole resistors with this exceptional component, essential for any electronics enthusiast or professional.