| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622349-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622349-1 |
1622349-1
Specifications
Detailed Description
Enhance your electronic circuits with our LR1 1% 1K0 Axial Leaded resistor. This high-quality component boasts a power rating of .6 W, making it suitable for a wide range of applications. With tinned copper leads for easy installation, it offers a stable resistance of 1 KΩ, ensuring reliable performance. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, it's a dependable choice for your projects. The thin film element type guarantees precision, while the 1% tolerance and ±50 ppm/°C temperature coefficient further enhance its accuracy. RoHS compliant and measuring 6.2 x 2.3 mm, this resistor is a must-have in the arsenal of any electronics enthusiast.

