1622362-2

Heilind Number:AMP1622362-2
Manufacturer:TE Connectivity
Manufacturer Number:1622362-2
ECAD Model:
3D Model

Description:

LR1 1% 1K69

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622362-2
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622362-2

Detailed Description

Enhance your electronic circuits with this LR1 resistor, featuring a 1.69 KΩ resistance with a tight 1% tolerance for precise performance. Designed for through-hole mounting, it boasts a power rating of .6 W and can handle voltages up to 350 V. With tinned copper leads and a thin film element, it ensures reliable connectivity and stability over a wide operating temperature range from -55 to 155 °C. The ±50 ppm/°C temperature coefficient guarantees minimal drift, making it ideal for critical applications. Upgrade your setup with this high-quality component, perfect for a wide range of projects.