| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622367-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 MΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622367-1 |
1622367-1
Specifications
Detailed Description
Enhance circuit performance with our LR1 1% 1M0 resistor. This axial leaded component boasts a power rating of .6 W, making it ideal for a variety of applications. With tinned copper leads for secure termination and a resistance of 1 MΩ, it ensures reliable conductivity and precision. Operating efficiently in a wide temperature range from -55 to 155 °C, it's suitable for diverse environments. Rated for 350 V, it offers robust voltage handling capabilities. Measuring 6.2 x 2.3 mm, this thin film resistor features a 1% tolerance and a temperature coefficient of ±50 ppm/°C, guaranteeing accuracy and stability. RoHS compliant for environmental responsibility, it's a dependable choice for your through-hole resistor needs. Upgrade your electronic projects with this high-quality component.

