1622388-1

Heilind Number:AMP1622388-1
Manufacturer:TE Connectivity
Manufacturer Number:1622388-1
ECAD Model:
3D Model

Description:

LR1 1% 221R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622388-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:221 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622388-1

Detailed Description

Elevate your circuitry with our LR1 1% 221R resistor, boasting a .6 W power rating and durable axial leaded mount type. Crafted with precision, this thin film element offers a resistance of 221 Ω, ensuring reliable performance in a wide operating temperature range of -55 to 155 °C. With a rated voltage of 350 V, it's perfect for various applications. Featuring tinned copper leads for secure connections and a tolerance of 1%, this resistor guarantees accuracy in your designs. Trust in its ±50 ppm/°C temperature coefficient for stable operation, even in demanding environments. Add it to your setup for exceptional performance in any project.