1622396-3

Heilind Number:AMP1622396-3
Manufacturer:TE Connectivity
Manufacturer Number:1622396-3
ECAD Model:
3D Model

Description:

LR1 1% 243R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622396-3
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:243 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622396-3

Detailed Description

Enhance your circuitry with our LR1 1% 243R resistor, a reliable component with a power rating of 0.6 W. Featuring axial leaded mounting and tinned copper leads for easy installation, this resistor offers a resistance of 243 Ω with a thin film element type and a tolerance of 1%. Operating efficiently in temperatures ranging from -55 to 155°C, it is suitable for a variety of applications. With a rated voltage of 350 V and a temperature coefficient of ±50 ppm/°C, this resistor guarantees optimal performance. Upgrade your electronic projects with this high-quality through hole resistor.