| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622397-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 24 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622397-1 |
1622397-1
| Heilind Number: | AMP1622397-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622397-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our LR1 1% 24K Axial Leaded Resistor. With a power rating of 0.6 W and a resistance of 24 KΩ, this thin film resistor ensures precise performance. Operating within a wide temperature range of -55 to 155 °C, it offers reliability in various environments. Featuring tinned copper leads for easy installation, this resistor is ideal for applications requiring a rated voltage of 350 V. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, it guarantees accurate and stable operation. Measuring 6.2 x 2.3 mm, it is compact yet efficient. Trust in its quality for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() | |
| TE Connectivity 1622598-1 | ![]() |


