1622402-1

Heilind Number:AMP1622402-1
Manufacturer:TE Connectivity
Manufacturer Number:1622402-1
ECAD Model:
3D Model

Description:

LR1 1% 261R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622402-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:261 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622402-1

Detailed Description

Enhance your electronic circuitry with our LR1 1% 261R resistor, meticulously crafted for optimal performance. This axial leaded component boasts a power rating of .6 W, making it suitable for a wide range of applications. With tinned copper leads and a resistance of 261 Ω, it ensures reliable connectivity and precise resistance values. Operating flawlessly in temperatures ranging from -55 to 155 °C, it offers durability in diverse environmental conditions. Its 350 V rated voltage and thin film element type further attest to its quality, while a tolerance of 1% guarantees accuracy in signal processing. Trust in the craftsmanship of this through-hole resistor for seamless integration into your projects.