1622407-2

Heilind Number:AMP1622407-2
Manufacturer:TE Connectivity
Manufacturer Number:1622407-2
ECAD Model:
3D Model

Description:

LR1 1% 27K4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622407-2
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:27.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622407-2

Detailed Description

Introducing the LR1 1% 27K4 Through Hole Resistor, a reliable component for precision circuitry. With a power rating of .6 W and a resistance of 27.4 KΩ, this resistor is suitable for a wide range of applications. Its thin film element and 1% tolerance ensure accurate performance, while the ±50 ppm/°C temperature coefficient guarantees stable operation in varying environmental conditions. With tinned copper leads and a rated voltage of 350 V, this resistor is both durable and efficient. Its compact dimensions of 6.2 x 2.3 mm make it easy to integrate into any design. Whether used in industrial machinery or electronic devices, trust in the LR1 for consistent and high-quality performance. Please note, this product is not RoHS compliant.