1622429-1

Heilind Number:AMP1622429-1
Manufacturer:TE Connectivity
Manufacturer Number:1622429-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 300K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622429-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:300 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622429-1

Detailed Description

Enhance your electronic projects with the LR1 1% 300K Axial Leaded resistor. With a power rating of .6 W and a resistance of 300 KΩ, this Thin Film element ensures reliable performance even in extreme temperatures ranging from -55 to 155 °C. Its tinned copper leads make for easy and secure connections, while the ±50 ppm/°C temperature coefficient guarantees stability. RoHS compliant and rated for 350 V, this resistor is ideal for a wide range of applications. Upgrade your circuitry with this precision component.