1622433-1

Heilind Number:AMP1622433-1
Manufacturer:TE Connectivity
Manufacturer Number:1622433-1
ECAD Model:
3D Model

Description:

LR1 1% 30K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622433-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:30.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622433-1

Detailed Description

Enhance your circuitry with the LR1 1% 30K1 Axial Leaded Resistor. This Thin Film resistor boasts a high power rating of .6 W, ensuring reliable performance in demanding applications. With a resistance of 30.1 KΩ and a tolerance of 1%, you can count on precise and accurate operation. Its tinned copper leads provide secure and efficient termination, while its compact dimensions of 6.2 x 2.3 mm make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is a dependable choice for various electronic projects. Its low temperature coefficient of ±50 ppm/°C further enhances its stability. Upgrade your circuit designs with this high-quality through-hole resistor.