1622473-8

Heilind Number:AMP1622473-8
Manufacturer:TE Connectivity
Manufacturer Number:1622473-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 422R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622473-8
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:422 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622473-8

Detailed Description

Enhance your electronic projects with the LR1 1% 422R resistor. Boasting a power rating of .6 W and a resistance of 422 Ω, this axial leaded component ensures reliable performance even in challenging environments, with an operating temperature range spanning from -55 to 155 °C. Its thin film element type guarantees precision, while the 1% tolerance and ±50 ppm/°C temperature coefficient maintain accuracy. With tinned copper leads for easy installation and a rated voltage of 350 V, it's a versatile choice for various applications. Measuring 6.2 x 2.3 mm and RoHS compliant, this resistor is a compact and environmentally friendly solution for your circuit needs.