1622508-1

Heilind Number:AMP1622508-1
Manufacturer:TE Connectivity
Manufacturer Number:1622508-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 510R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622508-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622508-1

Detailed Description

Enhance your circuitry with our LR1 1% 510R resistor, designed for precision and reliability. Featuring an axial leaded mount type and tinned copper leads, this resistor offers seamless integration and efficient power dissipation with a power rating of 0.6W. With a resistance of 510 Ω and a tolerance of 1%, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. The thin film element type guarantees stability and durability, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in our resistor for consistent and high-quality electrical solutions.