PT07A-22-32SZ(025)

Heilind Number:AMP1622517-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07A-22-32SZ(025)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 560R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-22-32SZ(025)
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622517-1

Detailed Description

Enhance circuit performance with our LR1 1% 560R resistor. Designed for reliability, this axial leaded component boasts a power rating of 0.6 W, making it ideal for various applications. With tinned copper leads for easy installation, it offers a resistance of 560 Ω and operates seamlessly in temperatures ranging from -55 to 155 °C. The thin film element ensures precision, while the 1% tolerance and ±50 ppm/°C temperature coefficient guarantee accuracy. RoHS compliant and measuring 6.2 x 2.3 mm, this resistor is a dependable choice for your electronic projects.