1622537-2

Heilind Number:AMP1622537-2
Manufacturer:TE Connectivity
Manufacturer Number:1622537-2
ECAD Model:
3D Model

Description:

LR1 1% 619R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622537-2
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:619 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622537-2

Detailed Description

Enhance circuit performance with our LR1 1% 619R Through Hole Resistor. This Thin Film resistor, with a power rating of .6 W and a resistance of 619 Ω, guarantees reliable and precise operation in a wide temperature range from -55 to 155 °C. Featuring tinned copper leads for easy installation, it has a rated voltage of 350 V, making it suitable for various electronic applications. With a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, this resistor ensures accuracy and stability in your designs. RoHS compliant and compact in size (6.2 x 2.3 mm), it is a versatile choice for electronics projects. Trust in its quality for optimal performance.