1622556-2

Heilind Number:AMP1622556-2
Manufacturer:TE Connectivity
Manufacturer Number:1622556-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 6K98

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622556-2
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:6.98 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622556-2

Detailed Description

Enhance your electronic projects with our LR1 1% 6K98 axial leaded resistor. This high-quality component features a thin film element type and offers a resistance of 6.98 KΩ with a tight tolerance of 1%. Operating within a wide temperature range of -55 to 155 °C, it ensures reliable performance in diverse environments. The .6 W power rating and 350 V rated voltage make it suitable for various applications. With tinned copper leads for easy installation, this RoHS-compliant resistor guarantees both quality and environmental responsibility. Upgrade your circuitry with this compact 6.2 x 2.3 mm resistor, designed to deliver precision and stability in every use.