1622574-1

Heilind Number:AMP1622574-1
Manufacturer:TE Connectivity
Manufacturer Number:1622574-1
ECAD Model:
3D Model

Description:

LR1 1% 7R5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622574-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:7.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622574-1

Detailed Description

Enhance your circuitry with our LR1 1% 7R5 Thin Film Resistor, a reliable component designed for precision and durability. With a power rating of .6 W and a rated voltage of 350 V, this resistor offers stable performance in a wide operating temperature range of -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Boasting a resistance of 7.5 Ω with a tight tolerance of 1%, this resistor guarantees accurate signal control in your electronic applications. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this high-quality through hole resistor.