1622576-1

Heilind Number:AMP1622576-1
Manufacturer:TE Connectivity
Manufacturer Number:1622576-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622576-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622576-1

Detailed Description

Enhance your electronic circuits with the LR1 1% 820R resistor. Designed for reliable performance, this axial leaded component features a thin film element with a 1% tolerance, guaranteeing precision in resistance value. With a power rating of .6 W and rated voltage of 350 V, it can handle demanding applications with ease. The tinned copper leads ensure secure connections, while the wide operating temperature range of -55 to 155 °C makes it suitable for various environments. Measuring 6.2 x 2.3 mm, this resistor is compact yet efficient. Its low temperature coefficient of ±50 ppm/°C provides stable performance over time. RoHS compliant for environmental responsibility, it is an ideal choice for through-hole resistor applications. Upgrade your projects with the LR1 1% 820R and experience superior quality.